LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-B3BJ4R7V product image
Images for reference only

PANASONIC ERJ-B3BJ4R7V

Manufacturer
MPN
ERJ-B3BJ4R7V
LCSC Part #
C4122838
Packaging
0508
Customer #
Key Attributes
RES 4.7Ω ±5% 0.333W 0508
DatasheetPANASONIC ERJ-B3BJ4R7V
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1263$ 0.13
200+$ 0.0489$ 9.78
500+$ 0.0472$ 23.60
1,000+$ 0.0463$ 46.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0508
Power(Watts)333mW
Resistance4.7Ω
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Features

AI Translation
  • Wide terminal structure for high solder joint reliability
  • Wide terminal structure with excellent heat dissipation characteristics
  • AEC-Q200 compliant
  • RoHS compliant

Applications

AI Translation

Current sensing for automotive electronic circuits (including ECUs, ABS, and airbag systems), and power supply circuits in various equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WK73S2ATTD4R7JKOA05080$ 0.0337
3430A2F4R7TDFTE Connectivity05080$ 0.0504
3430A2F4R7TDTE Connectivity05080$ 0.094
ERJ-B3BF4R7VPANASONIC05080$ 0.1713
WK73S2ATTD4R70FKOA05080$ 0.0393