muRata LQW15AN3N7G80D
| Manufacturer | |
| MPN | LQW15AN3N7G80D |
| LCSC Part # | C412277 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 3.7nH 1.95A 30mΩ 0402 |
| Datasheet | muRata LQW15AN3N7G80D |
| RoHS Compliance | 6 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1.95A | |
| Inductance | 3.7nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1.95A | |
| Inductance | 3.7nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0673 | $ 0.67 |
| 100+ | $ 0.0548 | $ 5.48 |
| 300+ | $ 0.0486 | $ 14.58 |
| 1,000+ | $ 0.0439 | $ 43.90 |
| 5,000+ | $ 0.0358 | $ 179.00 |
| 10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1.95A | |
| Inductance | 3.7nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1.95A | |
| Inductance | 3.7nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C412277 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



