muRata LQW15AN2N5G80D
| Manufacturer | |
| MPN | LQW15AN2N5G80D |
| LCSC Part # | C412267 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2.5nH 2.1A 30mΩ 0402 |
| Datasheet | muRata LQW15AN2N5G80D |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 2.1A | |
| Inductance | 2.5nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 2.1A |
| Type | Description | |
|---|---|---|
| Inductance | 2.5nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,770
3,770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1077$ 0.0894 | $ 0.45 |
| 50+ | $ 0.0887$ 0.0737 | $ 3.69 |
| 150+ | $ 0.0791$ 0.0657 | $ 9.86 |
| 500+ | $ 0.072$ 0.0598 | $ 29.90 |
| 2,500+ | $ 0.0663$ 0.0551 | $ 137.75 |
| 5,000+ | $ 0.0634$ 0.0527 | $ 263.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 2.1A | |
| Inductance | 2.5nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 2.1A |
| Type | Description | |
|---|---|---|
| Inductance | 2.5nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
C412267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



