LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12102M80FKEA product image
Images for reference only

VISHAY CRCW12102M80FKEA

Manufacturer
MPN
CRCW12102M80FKEA
LCSC Part #
C4121984
Packaging
1210
Customer #
Key Attributes
RES 2.8MΩ ±1% 500mW 1210
DatasheetVISHAY CRCW12102M80FKEA
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0318$ 0.03
200+$ 0.0124$ 2.48
500+$ 0.0119$ 5.95
1,000+$ 0.0117$ 11.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance2.8MΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR042804FMeritek12100$ 0.0129
RK73H2ETTD2804FKOA12100$ 0.0315