Silergy SY6283ADRC
| Manufacturer | SilergyAsian Brands |
| MPN | SY6283ADRC |
| LCSC Part # | C412142 |
| Packaging | DFN-4(1.2x1.6) |
| Customer # | |
| Key Attributes | Low Loss Power Distribution Load Switch |
| Datasheet | Silergy SY6283ADRC |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | DFN-4(1.2x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Over temperature protection;Reverse current blocking;Soft-start;Output discharge function;Under-voltage lockout | |
| number of channels | 1 | |
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 60mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | DFN-4(1.2x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Over temperature protection;Reverse current blocking;Soft-start;Output discharge function;Under-voltage lockout | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 60mΩ | |
| Type | Load Switch |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SY6283 and SY6283A are ultra-low RDS(ON) switch with current limiting function to protect the power source from over current and short circuit conditions.
Features
AI Translation
- Ultra-low RDS(ON) switch with current limiting function
- Over temperature shutdown and automatic retry
- Reverse blocking (no body diode)
- At shutdown, OUT can be forced higher than IN
- Built-in softstart
- Output discharge function (SY6283: No output discharge function; SY6283A: Auto output discharge function)
- RoHS Compliant and Halogen Free
- Compact packages minimize board space: DFN1.2x1.6-4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | DFN-4(1.2x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Over temperature protection;Reverse current blocking;Soft-start;Output discharge function;Under-voltage lockout | |
| number of channels | 1 | |
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 60mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | DFN-4(1.2x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Over temperature protection;Reverse current blocking;Soft-start;Output discharge function;Under-voltage lockout | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 60mΩ | |
| Type | Load Switch |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SY6283 and SY6283A are ultra-low RDS(ON) switch with current limiting function to protect the power source from over current and short circuit conditions.
Features
AI Translation
- Ultra-low RDS(ON) switch with current limiting function
- Over temperature shutdown and automatic retry
- Reverse blocking (no body diode)
- At shutdown, OUT can be forced higher than IN
- Built-in softstart
- Output discharge function (SY6283: No output discharge function; SY6283A: Auto output discharge function)
- RoHS Compliant and Halogen Free
- Compact packages minimize board space: DFN1.2x1.6-4
C412142 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



