LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 757575101 product image
Images for reference only

MOLEX 757575101

Manufacturer
MPN
757575101
LCSC Part #
C412113
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
Pin Header 20 Position 3.5mm Pitch Dual Row Through Hole
DatasheetMOLEX 757575101
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8357$ 5.84
200+$ 2.204$ 440.80
500+$ 2.1237$ 1061.85
1,000+$ 2.0843$ 2084.30
Standard Packaging210/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=3.5mm
Connector TypeThrough Hole
Voltage Rating (Max)-
Contact MaterialCartridge Brass
Number of Rows2
Pitch3.5mm
Circluar Pins/Square PinsSquare pin
Current Rating-
Insulation Height4.5mm
Length of Mating Pin-
Number of PINs20P
Contact Plating-
Color-
Pin Structure2x10P
Row Spacing6mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.