LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sunltech SCC0603C12NJSP

Manufacturer
SunltechAsian Brands
MPN
SCC0603C12NJSP
LCSC Part #
C412072
Packaging
0201
Customer #
Key Attributes
FIXED IND 12nH 160mA 800mΩ 0201
DatasheetSunltech SCC0603C12NJSP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSunltech
Packaging0201
Current Rating160mA
Inductance12nH
Tolerance±5%
Frequency - Self Resonant3.4GHz
Current - Saturation(Isat)-
DC Resistance(DCR)800mΩ
TypeMultilayer inductor
Q @ Frequency13@500MHz
Application GradeConsumer grade