LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD27R1D50 product image
Images for reference only

KOA RN73H2ATTD27R1D50

Manufacturer
MPN
RN73H2ATTD27R1D50
LCSC Part #
C4120243
Packaging
0805
Customer #
Key Attributes
RES 27.1Ω ±0.5% 125mW 0805
DatasheetKOA RN73H2ATTD27R1D50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0688$ 0.07
200+$ 0.0267$ 5.34
500+$ 0.0257$ 12.85
1,000+$ 0.0253$ 25.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance27.1Ω
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN73H2ATTD27R1D25KOASimilar08050$ 0.0557
RN73H2ATTD27R1C50KOASimilar08050$ 0.0945
RN73H2ATTD27R1D100KOASimilar08050$ 0.0557
RN73H2ATTD27R1B50KOASimilar08050$ 0.1168
RN73R2ATTD27R1D50KOASimilar08050$ 0.0488
View and Compare All Alternative Parts.