Sunltech SCL3216Q4R7KSP
| Manufacturer | SunltechAsian Brands |
| MPN | SCL3216Q4R7KSP |
| LCSC Part # | C412017 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 50mA 900mΩ 1206 |
| Datasheet | Sunltech SCL3216Q4R7KSP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1206 | |
| Current Rating | 50mA | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 35MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 45@10MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1206 | |
| Current Rating | 50mA | |
| Inductance | 4.7uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 35MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 45@10MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1206 | |
| Current Rating | 50mA | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 35MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 45@10MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1206 | |
| Current Rating | 50mA | |
| Inductance | 4.7uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 35MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 45@10MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C412017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



