LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL0805R0330FEA product image
Images for reference only

VISHAY WSL0805R0330FEA

Manufacturer
MPN
WSL0805R0330FEA
LCSC Part #
C4118947
Packaging
0805
Customer #
Key Attributes
RES 33mΩ ±1% 125mW 0805
DatasheetVISHAY WSL0805R0330FEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3391$ 0.34
200+$ 0.1313$ 26.26
500+$ 0.1267$ 63.35
1,000+$ 0.1244$ 124.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance33mΩ
Operating Temperature-65℃~+170℃
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CR0805FR033P05ZEVER OHMSSimilar0805150$ 0.016
FRL0805FR033TSFOJANSimilar08059,950$0.0114 $0.012
0805W4F330MT5EUNI-ROYALSimilar080511,880$ 0.0242
GR0805F0R033T5G00GiantOhmSimilar08054,900$ 0.0081
ERJ-6BWFR033VPANASONICSimilar08057$ 0.5184
5 more alternative parts.View all substitutes