LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM50CIM3/NOPB

Manufacturer
MPN
LM50CIM3/NOPB
LCSC Part #
C411880
Packaging
SOT-23
Customer #
Key Attributes
Single-Supply Centigrade Temperature Sensor
DatasheetTI LM50CIM3/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingSOT-23
Operating Temperature-40℃~+125℃
Detection Temperature Range-40℃~+125℃
Voltage - Supply4.5V~10V
Interface-
Tolerance±3℃
Standby Current180uA
Temperature Conversion Time-
FeaturesFactory temperature calibration
Temperature Resolution-

Introduction

AI Translation

The LM50 and LM50-Q1 devices are precision integrated-circuit temperature sensors that can sense a -40℃ to 125℃ temperature range using a single positive supply. The output voltage of the device is linearly proportional to temperature (10 mV/℃) and has a DC offset of 500 mV. The offset allows reading negative temperatures without the need for a negative supply.

The ideal output voltage of the LM50 or LM50-Q1 ranges from 100 mV to 1.75 V for a -40℃ to 125℃ temperature range. The LM50 and LM50-Q1 do not require any external calibration or trimming to provide accuracies of ±3℃ at room temperature and ±4℃ over the full -40℃ to 125℃ temperature range. Trimming and calibration of the LM50 and LM50-Q1 at the wafer level assure low cost and high accuracy. The linear output, 500 mV offset, and factory calibration of the LM50 and LM50-Q1 simplify the circuitry requirements in a single supply environment where reading negative temperatures is necessary. Because the quiescent current of the LM50 and LM50-Q1 is less than 130 μA, self-heating is limited to a very low 0.2℃ in still air.

Features

AI Translation
  • LM50-Q1 is AEC-Q100 Grade 1 Qualified and is Manufactured on an Automotive Grade Flow
  • Calibrated Directly in Degrees Celsius (Centigrade)
  • Linear + 10 mV/℃ Scale Factor
  • ±2℃ Accuracy Specified at 25℃
  • Specified for Full -40℃ to 125℃ Range
  • Suitable for Remote Applications
  • Low Cost Due to Wafer-Level Trimming
  • Operates From 4.5 V to 10 V
  • Less Than 130 μA Current Drain
  • Low Self-Heating: Less Than 0.2℃ in Still Air
  • Nonlinearity Less Than 0.8℃ Over Temp
  • UL Recognized Component

Applications

AI Translation
  • Automotive
  • Computers Disk Drives
  • Battery Management
  • FAX Machines
  • Printers
  • Portable Medical Instruments
  • HVAC Power Supply Modules