LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B698ARWS product image
Images for reference only

VISHAY M55342E12B698ARWS

Manufacturer
MPN
M55342E12B698ARWS
LCSC Part #
C4118150
Packaging
0603
Customer #
Key Attributes
RES 698Ω ±0.1% 100mW 0603
DatasheetVISHAY M55342E12B698ARWS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6695$ 14.67
200+$ 5.6772$ 1135.44
500+$ 5.4788$ 2739.40
1,000+$ 5.3803$ 5380.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance698Ω
Power(Watts)100mW
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD07698RLYAGEO06033,580$ 0.0367
RN73R1JTTD6980B25KOA06030$ 0.0496
ERA-3AEB6980VPANASONIC06030$ 0.0419
BLU0603-6980-BT25WRCD Components, Inc.06030$ 0.0963
RNCF0603BKE698RSEI(Stackpole Electronics Inc.)06030$ 0.0721
RNCF0603BTE698RSEI(Stackpole Electronics Inc.)06030$ 0.0464
RG1608P-6980-B-T5SUSUMU06030$ 0.0529
TNPW0603698RBEENVISHAY06030$ 0.3443
TD03G6980BTFH06030$ 0.0454
TC0325B6980T5FUNI-ROYAL06030$ 0.0105
AT0603BRD07698RLYAGEO06030$ 0.0806
ERA-3VEB6980VPANASONIC06030$ 0.1445
TNPW0603698RBEEAVISHAY06030$ 0.0981
PAT0603E6980BST1VISHAY06030$ 0.2592
RP73PF1J698RBTDFTE Connectivity06030$ 0.1624
PHP00603E6980BST1VISHAY06030$ 0.65
PHP00603E6980BBT1VISHAY06030$ 0.65
RA73F1J698RBTDFTE Connectivity06030$ 0.8001
RA73F1J698RBTDTE Connectivity06030$ 0.3771
MCT06030D6980BP100VISHAY06030$ 0.1503