VISHAY Y163013K0000T0R
| Manufacturer | |
| MPN | Y163013K0000T0R |
| LCSC Part # | C4118059 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 13kΩ ±0.01% 250mW 1206 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5015 | $ 6.50 |
| 200+ | $ 2.5167 | $ 503.34 |
| 500+ | $ 2.4288 | $ 1214.40 |
| 1,000+ | $ 2.3849 | $ 2384.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y162513K0000T0R | VISHAY | 1206 | 0 | $ 8.2015 | ||
| Y163013K0000T0W | VISHAY | 1206 | 0 | $ 6.5031 | ||
| Y162513K0000T0W | VISHAY | 1206 | 0 | $ 8.2015 | ||
| Y162513K0000T23R | VISHAY | 1206 | 0 | $ 59.7947 | ||
| Y162513K0000T9R | VISHAY | 1206 | 0 | $ 7.8863 | ||
| Y162513K0000T9W | VISHAY | 1206 | 0 | $ 8.2015 | ||
| Y162513K0000T24R | VISHAY | 1206 | 0 | $ 88.3268 | ||
| RNCF1206TKW13K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 3.3285 | ||
| PLT1206Z1302LBTS | VISHAY | 1206 | 0 | $ 16.2424 |

