LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP1206L4301JNT product image
Images for reference only

VISHAY CHP1206L4301JNT

Manufacturer
MPN
CHP1206L4301JNT
LCSC Part #
C4117377
Packaging
-
Customer #
Key Attributes
RES 4.3kΩ ±5%
DatasheetVISHAY CHP1206L4301JNT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4682$ 4.47
200+$ 1.7303$ 346.06
500+$ 1.6697$ 834.85
1,000+$ 1.6394$ 1639.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance4.3kΩ
Temperature Coefficient±200ppm/℃
Tolerance±5%