KOA RN731JTTD1173C50
| Manufacturer | |
| MPN | RN731JTTD1173C50 |
| LCSC Part # | C4116436 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 117kΩ ±0.25% 62.5mW 0603 |
| Datasheet | KOA RN731JTTD1173C50 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 117kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 117kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0841 | $ 0.08 |
| 200+ | $ 0.0326 | $ 6.52 |
| 500+ | $ 0.0314 | $ 15.70 |
| 1,000+ | $ 0.0309 | $ 30.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 117kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 117kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD1173C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD1173C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD1173B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73H1JTTD1173C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD1173B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| TNPW0603117KBEEA | VISHAY | 0603 | 0 | $ 0.0964 | ||
| TNPW0603117KBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW0603117KBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73H1JTTD1173C10 | KOA | 0603 | 0 | $ 0.2629 | ||
| RN73H1JTTD1173B25 | KOA | 0603 | 0 | $ 0.1039 |

