LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 73E3R082G

Manufacturer
MPN
73E3R082G
LCSC Part #
C4116340
Packaging
0805
Customer #
Key Attributes
RES 82mΩ ±2% 250mW 0805
DatasheetCTS 73E3R082G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging0805
Resistance82mΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-55℃~+125℃