LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ETTD10R7F product image
Images for reference only

KOA RK73H2ETTD10R7F

Manufacturer
MPN
RK73H2ETTD10R7F
LCSC Part #
C4116313
Packaging
1210
Customer #
Key Attributes
RES 10.7Ω ±1% 500mW 1210
DatasheetKOA RK73H2ETTD10R7F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0315$ 0.03
200+$ 0.0122$ 2.44
500+$ 0.0118$ 5.90
1,000+$ 0.0116$ 11.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance10.7Ω
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/4K10R7FTEKAMAYA12100$ 0.0298
CR0410R7FMeritek12100$ 0.0129
ERJ-U14F10R7UPANASONIC12100$ 0.0648
ERJ-14NF10R7UPANASONIC12100$ 0.0286
ERJ-S14F10R7UPANASONIC12100$ 0.096
ERJ-P14F10R7UPANASONIC12100$ 0.0698
RMCF1210FT10R7SEI(Stackpole Electronics Inc.)12100$ 0.0206
RMEF1210FT10R7SEI(Stackpole Electronics Inc.)12100$ 0.2343
RMCP1210FT10R7SEI(Stackpole Electronics Inc.)12100$ 0.0917
CRCW121010R7FKTAVISHAY12100$ 0.0719
CRCW121010R7FKEAVISHAY12100$ 0.0297
1210W2F107JT5EUNI-ROYAL12100$ 0.0113
AF1210FR-0710R7LYAGEO12100$ 0.0287
AC1210FR-0710R7LYAGEO12100$ 0.0382
RC1210FR-0710R7LYAGEO12100$ 0.0158
CRCW121010R7FKEAHPVISHAY12100$ 0.0856
ERJ-S14D10R7UPANASONIC12100$ 0.1498
ERJ-U14D10R7UPANASONIC12100$ 0.0929
ERJ-P14D10R7UPANASONIC12100$ 0.0732
SG73P2ETTD10R7FKOA12100$ 0.0622