LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206WRC07130RL product image
Images for reference only

YAGEO RT1206WRC07130RL

Manufacturer
YAGEOAsian Brands
MPN
RT1206WRC07130RL
LCSC Part #
C4116188
Packaging
1206
Customer #
Key Attributes
RES 130Ω ±0.05% 250mW 1206
DatasheetYAGEO RT1206WRC07130RL
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3106$ 1.31
200+$ 0.5076$ 101.52
500+$ 0.4894$ 244.70
1,000+$ 0.4819$ 481.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance130Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206WRB07130RLYAGEO12060$ 1.3834
RT1206WRD07130RLYAGEO12060$ 0.6167