PANASONIC ERJ-S06D7501V
| Manufacturer | |
| MPN | ERJ-S06D7501V |
| LCSC Part # | C4116171 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 7500Ω ±0.5% 0.125W 0805 |
| Datasheet | PANASONIC ERJ-S06D7501V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0478 | $ 0.05 |
| 200+ | $ 0.0185 | $ 3.70 |
| 500+ | $ 0.0179 | $ 8.95 |
| 1,000+ | $ 0.0176 | $ 17.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8D7501T5E | UNI-ROYAL | 0805 | 400 | $ 0.0079 | ||
| RMC1/10K7501DTP | KAMAYA | 0805 | 0 | $ 0.0153 | ||
| ERJ-U06D7501V | PANASONIC | 0805 | 0 | $ 0.0368 | ||
| RC0805DR-077K5L | YAGEO | 0805 | 0 | $ 0.015 | ||
| RK73H2ATTD7501D | KOA | 0805 | 0 | $ 0.02 | ||
| SG73P2ATTD7501D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD7501D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D7501V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| RK73G2ATTD7501D | KOA | 0805 | 0 | $ 0.0941 | ||
| RK73G2ARTTD7501D | KOA | 0805 | 0 | $ 0.1647 | ||
| ERJ-U6RD7501V | PANASONIC | 0805 | 0 | $ 0.0441 | ||
| RGC0805DTC7K50 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| CRCW08057K50DHEAP | VISHAY | 0805 | 0 | $ 0.0412 | ||
| RE0805DRE077K5L | YAGEO | 0805 | 0 | $ 0.0467 | ||
| ERJ-PB6D7501V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD7501D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD7501D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD7501D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS73F2ATTD7501D | KOA | 0805 | 0 | $ 0.0693 | ||
| SG73S2ATTD7501D | KOA | 0805 | 0 | $ 0.0356 |

