LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-U01F5622C

Manufacturer
MPN
ERJ-U01F5622C
LCSC Part #
C4114717
Packaging
0201
Customer #
Key Attributes
RES 56200Ω ±1% 0.05W 0201
DatasheetPANASONIC ERJ-U01F5622C
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0201
Power(Watts)50mW
Resistance56.2kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+125℃