VISHAY M55342E12B1B72RWS
| Manufacturer | |
| MPN | M55342E12B1B72RWS |
| LCSC Part # | C4114525 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.72kΩ ±0.1% 100mW 0603 |
| Datasheet | VISHAY M55342E12B1B72RWS |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.72kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.72kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6695 | $ 14.67 |
| 200+ | $ 5.6772 | $ 1135.44 |
| 500+ | $ 5.4788 | $ 2739.40 |
| 1,000+ | $ 5.3803 | $ 5380.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.72kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.72kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PAT0603E1721BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PHP00603E1721BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E1721BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| TNPW06031K72BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD1721A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RN73R1JTTD1721B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RN73R1JTTD1721B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD1721B25 | KOA | 0603 | 0 | $ 0.0529 | ||
| RN73H1JTTD1721B25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD1721A10 | KOA | 0603 | 0 | $ 0.2878 | ||
| RN73R1JTTD1721A05 | KOA | 0603 | 0 | $ 0.4662 |

