LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLT0805Z2670LBTS product image
Images for reference only

VISHAY PLT0805Z2670LBTS

Manufacturer
MPN
PLT0805Z2670LBTS
LCSC Part #
C4114290
Packaging
0805
Customer #
Key Attributes
RES 267Ω ±0.01% 250mW 0805
DatasheetVISHAY PLT0805Z2670LBTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7651$ 6.77
200+$ 2.6182$ 523.64
500+$ 2.5258$ 1262.90
1,000+$ 2.4803$ 2480.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)250mW
Resistance267Ω
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±5ppm/℃