ROHM KTR18EZPJ820
| Manufacturer | |
| MPN | KTR18EZPJ820 |
| LCSC Part # | C4113464 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 82Ω ±5% 0.25W 1206 |
| Datasheet | ROHM KTR18EZPJ820 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 82Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 82Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0203 | $ 0.02 |
| 200+ | $ 0.0079 | $ 1.58 |
| 500+ | $ 0.0076 | $ 3.80 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 82Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 82Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C4113464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206J82R | VO | 1206 | 500 | $ 0.0024 | ||
| RMC1/8-820JTP | KAMAYA | 1206 | 0 | $ 0.0141 | ||
| RK73B2BTTD820J | KOA | 1206 | 0 | $ 0.0033 | ||
| RK73B2BRTTD820J | KOA | 1206 | 0 | $ 0.0212 | ||
| SR1-1206-082 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-U08J820V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-S08J820V | PANASONIC | 1206 | 0 | $ 0.0256 | ||
| ERJ-8GEYJ820V | PANASONIC | 1206 | 0 | $ 0.0189 | ||
| RMCF1206JT82R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RMCF1206JG82R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW120682R0JNEA | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CRCW120682R0JNTB | VISHAY | 1206 | 0 | $ 0.0199 | ||
| CRCW120682R0JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW120682R0JNEAC | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CRCW120682R0JNEAIF | VISHAY | 1206 | 0 | $ 0.1113 | ||
| CRCW120682R0JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| RMS12JT820 | TA-I Tech | 1206 | 0 | $ 0.0069 | ||
| SG73P2BTTD820J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BTTD820J | KOA | 1206 | 0 | $ 0.0206 | ||
| ERJ-T08J820V | PANASONIC | 1206 | 0 | $ 0.0319 |

