KOA RN73H2ETTD1043B50
| Manufacturer | |
| MPN | RN73H2ETTD1043B50 |
| LCSC Part # | C4112272 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 104kΩ ±0.1% 0.25W 1210 |
| Datasheet | KOA RN73H2ETTD1043B50 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 104kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 104kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2499 | $ 0.25 |
| 200+ | $ 0.0967 | $ 19.34 |
| 500+ | $ 0.0933 | $ 46.65 |
| 1,000+ | $ 0.0917 | $ 91.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 104kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 104kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ETTD1043B25 | KOA | 1210 | 0 | $ 0.3005 | ||
| RN73H2ETTD1043B10 | KOA | 1210 | 0 | $ 0.4365 | ||
| RN73H2ETTD1043A25 | KOA | 1210 | 0 | $ 0.3865 | ||
| RN73R2ETTD1043B50 | KOA | 1210 | 0 | $ 0.1863 | ||
| RN73H2ETTD1043A10 | KOA | 1210 | 0 | $ 0.7135 | ||
| RN73R2ETTD1043B25 | KOA | 1210 | 0 | $ 0.2328 | ||
| RN73R2ETTD1043B10 | KOA | 1210 | 0 | $ 0.4326 | ||
| RN73R2ETTD1043A25 | KOA | 1210 | 0 | $ 0.309 | ||
| RN73R2ETTD1043A10 | KOA | 1210 | 0 | $ 0.7076 |

