VISHAY TNPU06037K68AZEN00
| Manufacturer | |
| MPN | TNPU06037K68AZEN00 |
| LCSC Part # | C4112206 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 7.68kΩ ±0.05% 100mW 0603 |
| Datasheet | VISHAY TNPU06037K68AZEN00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.68kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.68kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2773 | $ 1.28 |
| 200+ | $ 0.4955 | $ 99.10 |
| 500+ | $ 0.4773 | $ 238.65 |
| 1,000+ | $ 0.4682 | $ 468.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.68kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.68kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD7681A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| PLT0603Z7681LBTS | VISHAY | 0603 | 0 | $ 6.7651 | ||
| RN73R1JTTD7681A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RN73R1JTTD7681A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608P-7681-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608N-7681-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-7681-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RG1608P-7681-W-T5 | SUSUMU | 0603 | 0 | $ 0.1817 | ||
| RT0603WRD077K68L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRE077K68L | YAGEO | 0603 | 0 | $ 0.0755 | ||
| RT0603WRB077K68L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| RT0603WRC077K68L | YAGEO | 0603 | 0 | $ 0.3648 | ||
| ERA-3VRW7681V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| RN73H1JTTD7681A05 | KOA | 0603 | 0 | $ 0.5883 |

