LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H2ARTTD8062F

Manufacturer
MPN
RK73H2ARTTD8062F
LCSC Part #
C4111885
Packaging
0805
Customer #
Key Attributes
RES 80.6kΩ ±1% 250mW 0805
DatasheetKOA RK73H2ARTTD8062F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance80.6kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃