LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG73S1ETTP4321F

Manufacturer
MPN
SG73S1ETTP4321F
LCSC Part #
C4111721
Packaging
0402
Customer #
Key Attributes
RES 4.32kΩ ±1% 0.125W 0402
DatasheetKOA SG73S1ETTP4321F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance4.32kΩ
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃