BOURNS PWR2010W1000JE
| Manufacturer | |
| MPN | PWR2010W1000JE |
| LCSC Part # | C4111599 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 500mW 2010 |
| Datasheet | BOURNS PWR2010W1000JE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5319 | $ 0.53 |
| 200+ | $ 0.2061 | $ 41.22 |
| 500+ | $ 0.1985 | $ 99.25 |
| 1,000+ | $ 0.1955 | $ 195.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR2010-JW-101ELF | BOURNS | 2010 | 265 | $ 0.053 | ||
| FRC2010J101 TS | FOJAN | 2010 | 53,800 | $ 0.0198 | ||
| 201007J0101T4E | UNI-ROYAL | 2010 | 26,200 | $ 0.0296 | ||
| RC2010JK-07100RL | YAGEO | 2010 | 7,340 | $ 0.0473 | ||
| WR20X101JTL | Walsin | 2010 | 1,100 | $ 0.0213 | ||
| RW0S6BB100RFET | Ohmite | 2010 | 0 | $ 0.6788 | ||
| RVC2010JT100R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1347 | ||
| RK73BW2HTTE101J | KOA | 2010 | 0 | $ 0.0533 | ||
| ERJ-12ZYJ101U | PANASONIC | 2010 | 0 | $ 0.0327 | ||
| RTT20101JTE | RALEC | 2010 | 0 | $ 0.0184 |

