LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Siproin SSP7603P33MR

Manufacturer
SiproinAsian Brands
MPN
SSP7603P33MR
LCSC Part #
C411028
Packaging
SOT-23
Customer #
Key Attributes
500mA Low Power LDO
DatasheetSiproin SSP7603P33MR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSiproin
PackagingSOT-23
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage15V
FeaturesOver Current Protection
Output TypeFixed

Introduction

AI Translation

The SSP7603 series is a group of positive voltage output, three-pin regulators, that provide a high current even when the input/output voltage differential is small. Low power consumption and high accuracy is achieved through CMOS and laser trimming technologies. The SSP7603 consists of a high-precision voltage reference, an error amplification circuit, and a current limited output driver. Transient response to load variations have improved in comparison to the existing series. SOT89-3, SOT23-3 and SOT23-5 packages are available.

Features

AI Translation
  • Low voltage drop: 0.17V@100mA
  • Low Quiescent Current: 1.5uA
  • High input voltage: 15V
  • Output voltage accuracy: tolerance ±2%
  • Low temperature coefficient
  • Built-in current limiter
  • Large Output Current: 0.5A
  • SOT89-3, SOT23-3 and SOT23-5 packages

Applications

AI Translation
  • Battery-powered equipment
  • GRS Receivers
  • Hand-Hold Equipment
  • Wireless LAN