LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B3B20R5TM product image
Images for reference only

VISHAY D55342E07B3B20R5TM

Manufacturer
MPN
D55342E07B3B20R5TM
LCSC Part #
C4109971
Packaging
-
Customer #
Key Attributes
RES 3.2kΩ ±0.1% 250mW
DatasheetVISHAY D55342E07B3B20R5TM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4439$ 4.44
200+$ 1.7197$ 343.94
500+$ 1.6591$ 829.55
1,000+$ 1.6303$ 1630.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance3.2kΩ
Power(Watts)250mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%