Meritek CR208060F
| Manufacturer | |
| MPN | CR208060F |
| LCSC Part # | C4109403 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 806Ω ±1% 62.5mW 0402 |
| Datasheet | Meritek CR208060F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 806Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 806Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0013 | $ 0.01 |
| 200+ | $ 0.0005 | $ 0.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 806Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 806Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F8060TS | FOJAN | 0402 | 10,400 | $ 0.0019 | ||
| 0402WGF8060TCE | UNI-ROYAL | 0402 | 9,100 | $ 0.0015 | ||
| RC0402FR-07806RL | YAGEO | 0402 | 8,600 | $ 0.0017 | ||
| RC-02K8060FT | FH | 0402 | 8,000 | $ 0.0008 | ||
| CR0402FF8060G | LIZ | 0402 | 5,300 | $ 0.0006 | ||
| SCR0402F806R | VO | 0402 | 3,800 | $ 0.0005 | ||
| CRCW0402806RFKED | VISHAY | 0402 | 3,100 | $ 0.0078 | ||
| RTT028060FTH | RALEC | 0402 | 400 | $ 0.0034 | ||
| WR04X8060FTL | Walsin | 0402 | 300 | $ 0.001 | ||
| RCS1005F8060CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RC1005F8060CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RMCF0402FT806R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0019 | ||
| RMCS0402FT806R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0052 | ||
| RMEF0402FT806R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.016 | ||
| CRCW0402806RFKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| CRCW0402806RFKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| CQ02WGF8060TCE | UNI-ROYAL | 0402 | 0 | $ 0.0011 | ||
| AC0402FR-07806RL | YAGEO | 0402 | 0 | $ 0.0015 | ||
| RC0402FR-07806RP | YAGEO | 0402 | 0 | $ 0.0123 | ||
| AF0402FR-07806RL | YAGEO | 0402 | 0 | $ 0.019 |

