LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-8AEB101V product image
  • ERA-8AEB101V thumbnail 1
  • ERA-8AEB101V thumbnail 2
  • ERA-8AEB101V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERA-8AEB101V

Manufacturer
MPN
ERA-8AEB101V
LCSC Part #
C4108947
Packaging
1206
Customer #
Key Attributes
RES 100Ω ±0.1% 250mW 1206
DatasheetPANASONIC ERA-8AEB101V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.255$ 0.26
10+$ 0.2503$ 2.50
30+$ 0.2472$ 7.42
100+$ 0.2441$ 24.41
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance100Ω
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TNPW1206100RBEENVISHAYSimilar120699$ 1.3078
ARG06BTC1000VikingSimilar12069,410$ 0.0585
THF06G1000BTFHSimilar12069,795$ 0.0894
AR06BTCV1000VikingSimilar12062,040$ 0.0568
RT1206BRD07100RLYAGEOSimilar120693,270$ 0.0726
5 more alternative parts.View all substitutes