YAGEO AA0805FR-071K91L
| Manufacturer | YAGEOAsian Brands |
| MPN | AA0805FR-071K91L |
| LCSC Part # | C4108208 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.91kΩ ±1% 125mW 0805 |
| Datasheet | YAGEO AA0805FR-071K91L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.91kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.91kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0107 | $ 0.01 |
| 200+ | $ 0.0042 | $ 0.84 |
| 500+ | $ 0.004 | $ 2.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.91kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.91kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0805FR-071K91L | YAGEO | 0805 | 0 | $ 0.0049 | ||
| RC0805FR-071K91L | YAGEO | 0805 | 0 | $ 0.0051 | ||
| AC0805FR-101K91L | YAGEO | 0805 | 0 | $ 0.0174 | ||
| AF0805FR-071K91L | YAGEO | 0805 | 0 | $ 0.0388 | ||
| AR0805FR-071K91L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-131K91L | YAGEO | 0805 | 0 | $ 0.0115 | ||
| RC0805FR-7W1K91L | YAGEO | 0805 | 0 | $ 0.0608 | ||
| RC0805DR-071K91L | YAGEO | 0805 | 0 | $ 0.015 | ||
| RT0805FRE071K91L | YAGEO | 0805 | 0 | $ 0.0046 | ||
| RT0805FRD071K91L | YAGEO | 0805 | 0 | $ 0.0161 |

