KOA RN73R1ETTP6191C25
| Manufacturer | |
| MPN | RN73R1ETTP6191C25 |
| LCSC Part # | C4108113 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 6.19kΩ ±0.25% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP6191C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.19kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.19kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0887 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0331 | $ 16.55 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.19kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.19kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD076K19L | YAGEO | 0402 | 9,650 | $ 0.0284 | ||
| TC0225B6191TCC | UNI-ROYAL | 0402 | 400 | $ 0.0107 | ||
| RN731ETTP6191C25 | KOA | 0402 | 0 | $ 0.0851 | ||
| ERA-2AEC6191X | PANASONIC | 0402 | 0 | $ 0.0918 | ||
| AT0402CRD076K19L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RT0402CRD076K19L | YAGEO | 0402 | 0 | $ 0.0465 | ||
| RN73R1ETTP6191C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARC6191X | PANASONIC | 0402 | 0 | $ 0.1112 | ||
| RN73R1ETTP6191B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| ERA-2AEB6191X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| RNCF0402BTE6K19 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0466 | ||
| RNCF0402BKE6K19 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-6191-B-T5 | SUSUMU | 0402 | 0 | $ 0.0645 | ||
| RP73PF1E6K19BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| CPF0402B6K19E1 | TE Connectivity | 0402 | 0 | $ 0.147 | ||
| CPF0402B6K19E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| TNPW04026K19BEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| P0402E6191BNT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| P0402E6191BBT | VISHAY | 0402 | 0 | $ 5.5453 | ||
| AT0402BRD076K19L | YAGEO | 0402 | 0 | $ 0.042 |

