VISHAY CRCW20102R20JNEFHP
| Manufacturer | |
| MPN | CRCW20102R20JNEFHP |
| LCSC Part # | C4107274 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 2.2Ω ±5% 1W 2010 |
| Datasheet | VISHAY CRCW20102R20JNEFHP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1897 | $ 0.19 |
| 10+ | $ 0.1513 | $ 1.51 |
| 30+ | $ 0.1348 | $ 4.04 |
| 100+ | $ 0.1143 | $ 11.43 |
| 500+ | $ 0.1051 | $ 52.55 |
| 1,000+ | $ 0.0996 | $ 99.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AS101AJ022JT4E | UNI-ROYAL | 2010 | 1,760 | $ 0.0688 | ||
| FRP2010F2R20TS | FOJAN | 2010 | 680 | $0.0271 $0.0386 | ||
| 35022R2FT | TE Connectivity | 2010 | 44 | $ 0.5862 | ||
| LTR50UZPJ2R2 | ROHM | 2010 | 0 | $ 0.0926 | ||
| RMCP2010JT2R20 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.059 | ||
| RPC2010JT2R20-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2478 | ||
| CRGH2010J2R2 | TE Connectivity | 2010 | 0 | $ 0.0545 | ||
| 35022R2JT | TE Connectivity | 2010 | 0 | $ 0.1657 | ||
| HP101WJ022JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0728 | ||
| PS101QJ022JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 | ||
| RMCP2010FT2R20 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 | ||
| HQ101WJ022JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0644 |

