LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G1JTTD3831B product image
Images for reference only

KOA RS73G1JTTD3831B

Manufacturer
MPN
RS73G1JTTD3831B
LCSC Part #
C4106567
Packaging
0603
Customer #
Key Attributes
RES 3.83kΩ ±0.1% 200mW 0603
DatasheetKOA RS73G1JTTD3831B
RoHS Compliance2 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.096$ 0.10
200+$ 0.0372$ 7.44
500+$ 0.0359$ 17.95
1,000+$ 0.0352$ 35.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance3.83kΩ
Power(Watts)200mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G1JRTTD3831BKOA06030$ 0.3334
ERJ-PB3B3831VPANASONIC06030$ 0.029
RS73F1JTTD3831BKOA06030$ 0.096
RS73F1JRTTD3831BKOA06030$ 0.3335
PHP00603E3831BBT1VISHAY06030$ 0.65
PHP00603E3831BST1VISHAY06030$ 0.65
RA73F1J3K83BTDFTE Connectivity06030$ 0.7745
RA73F1J3K83BTDTE Connectivity06030$ 0.3699