LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPU0603115RBZEN00 product image
Images for reference only

VISHAY TNPU0603115RBZEN00

Manufacturer
MPN
TNPU0603115RBZEN00
LCSC Part #
C4106545
Packaging
0603
Customer #
Key Attributes
RES 115Ω ±0.1% 100mW 0603
DatasheetVISHAY TNPU0603115RBZEN00
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9879$ 0.99
200+$ 0.3834$ 76.68
500+$ 0.3697$ 184.85
1,000+$ 0.3637$ 363.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance115Ω
Power(Watts)100mW
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRE07115RLYAGEO06034,500$ 0.0308
PTFR0603B115RP9RESI06031,855$ 0.1152
RN73R1JTTD1150B05KOA06030$ 0.4429
RG1608V-1150-B-T5SUSUMU06030$ 0.9091
TNPU0603115RAZEN00VISHAY06030$ 1.2773
RN73R1JTTD1150A05KOA06030$ 0.4657
RG1608V-1150-W-T5SUSUMU06030$ 0.9849
RG1608V-1150-W-T1SUSUMU06030$ 1.1061
MCT06030D1150BP100VISHAY06030$ 0.1503
MCT06030D1150BP500VISHAY06030$ 0.0699
TNPW0603115RBETAVISHAY06030$ 0.3115
M55342H12B115ARWSVISHAY06030$ 14.6695
RN73R1JTTD1150B50KOA06030$ 0.0735
ERA-3AEB1150VPANASONIC06030$ 0.0351
BLU0603-1150-BT25WRCD Components, Inc.06030$ 0.0963
RNCF0603BKE115RSEI(Stackpole Electronics Inc.)06030$ 0.0719
RNCF0603BTE115RSEI(Stackpole Electronics Inc.)06030$ 0.0464
RG1608N-1150-B-T5SUSUMU06030$ 0.1651
RG1608P-1150-B-T5SUSUMU06030$ 0.0541
RP73D1J115RBTGTE Connectivity06030$ 0.4884