VISHAY CRCW06031K74FKTA
| Manufacturer | |
| MPN | CRCW06031K74FKTA |
| LCSC Part # | C4105642 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.74kΩ ±1% 100mW 0603 |
| Datasheet | VISHAY CRCW06031K74FKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.74kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.74kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.74kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.74kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F1741TS | FOJAN | 0603 | 205,100 | $0.0022 $0.0023 | ||
| 0603WAF1741T5E | UNI-ROYAL | 0603 | 24,900 | $ 0.0027 | ||
| RC0603FR-071K74L | YAGEO | 0603 | 8,800 | $ 0.0114 | ||
| CRCW06031K74FKEA | VISHAY | 0603 | 8,300 | $ 0.0046 | ||
| MCR03EZPFX1741 | ROHM | 0603 | 4,500 | $ 0.0049 | ||
| WR06X1741FTL | Walsin | 0603 | 1,900 | $ 0.001 | ||
| 0603 ±1% 1K74 | VO | 0603 | 1,500 | $ 0.0022 | ||
| RK73H1JTTD1741F | KOA | 0603 | 0 | $ 0.0032 | ||
| ERJ3EKF1741V | PANASONIC | 0603 | 0 | $ 0.0095 | ||
| ERJ-U03F1741V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| ERJ-S03F1741V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RCS1608F1741CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| CRCW06031K74FKEC | VISHAY | 0603 | 0 | $ 0.0048 | ||
| RS-03K1741FT | FH | 0603 | 0 | $ 0.0018 | ||
| RTT031741FTP | RALEC | 0603 | 0 | $ 0.0012 | ||
| RMS06FT1741 | TA-I Tech | 0603 | 0 | $ 0.0025 | ||
| SCR0603F1K74 | VO | 0603 | 0 | $ 0.0011 | ||
| AC0603FR-071K74L | YAGEO | 0603 | 0 | $ 0.002 | ||
| RC0603FR-131K74L | YAGEO | 0603 | 0 | $ 0.008 | ||
| AF0603FR-071K74L | YAGEO | 0603 | 0 | $ 0.0062 |

