LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THine Elec THCV236-NNTA product image
  • THCV236-NNTA thumbnail 1
  • THCV236-NNTA thumbnail 2
  • THCV236-NNTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

THine Elec THCV236-NNTARoHS

Manufacturer
MPN
THCV236-NNTA
LCSC Part #
C410495
Packaging
QFN-64-EP(9x9)
Customer #
Key Attributes
SerDes transmitter and receiver with bi-directional transceiver
Datasheetpdf iconTHine Elec THCV236-NNTA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTHine Elec
PackagingQFN-64-EP(9x9)
Data Rate4Gbps
Interface-
Voltage - Supply1.7V~3.6V
FeaturesBuilt-in phase-locked loop;Link status monitoring
Operating Temperature-40℃~+105℃
TypeReceiver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

The THCV235 and THCV236 are designed to support video data transmission between the host and display. One high-speed lane can carry up to 32-bit data and 3 bits of synchronizing signals at a pixel clock frequency from 6 MHz to 160 MHz by converting RGB444 to YCbCr422. The chipset, which has one high-speed data lane, can transmit video data up to 1080p/60 Hz. The maximum serial data rate is 4.00 Gbps/lane.

Features

AI Translation
  • Color depth selectable: 24/32bit RGB ⇔ YCbCr422 color space conversion function
  • Wide frequency range AC coupling for high-speed lanes
  • CDR requires no external frequency reference
  • Wide range supply voltage from 1.7V to 3.6V
  • Additional spread spectrum on data stream
  • 2-wire serial interface bridge function(400kbps)
  • Remote side GPIO control and monitoring
  • Low speed data bridge function
  • QFN64(9 mm x 9 mm) with exposed pad ground
  • V-by-One HS standard version1.4 compliant
  • EU RoHS compliant
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4621$ 4.46
10+$ 3.8574$ 38.57
30+$ 3.4978$ 104.93
260+$ 3.1333$ 814.66
520+$ 2.9656$ 1542.11
1,040+$ 2.8898$ 3005.39
Standard Packaging260/Full Tray
Better price for more quantity?
$