VISHAY TNPW12069K10BXEN
| Manufacturer | |
| MPN | TNPW12069K10BXEN |
| LCSC Part # | C4104753 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 9.1kΩ ±0.1% 250mW 1206 |
| Datasheet | VISHAY TNPW12069K10BXEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5031 | $ 0.50 |
| 200+ | $ 0.1955 | $ 39.10 |
| 500+ | $ 0.1879 | $ 93.95 |
| 1,000+ | $ 0.1849 | $ 184.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW12069K10BEEA | VISHAY | 1206 | 95 | $ 0.6387 | ||
| ERA-8APB912V | PANASONIC | 1206 | 0 | $ 0.3894 | ||
| ERA-8VPB9101V | PANASONIC | 1206 | 0 | $ 1.0927 | ||
| RT1206BRC079K1L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RN73R2BTTD9101B10 | KOA | 1206 | 0 | $ 0.2684 | ||
| ERA-8VRB9101V | PANASONIC | 1206 | 0 | $ 1.1604 | ||
| ERA-8ARB912V | PANASONIC | 1206 | 0 | $ 0.4677 | ||
| RG3216N-9101-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| RT1206BRB079K1L | YAGEO | 1206 | 0 | $ 0.5941 | ||
| TNPW12069K10BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| RN73R2BTTD9101B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RG3216V-9101-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| RT1206WRC079K1L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| TNPU12069K10BZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD9101B50 | KOA | 1206 | 0 | $ 0.112 | ||
| RN73R2BTTD9101B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8AEB912V | PANASONIC | 1206 | 0 | $ 0.1461 | ||
| RG3216P-9101-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-9101-B-T1 | SUSUMU | 1206 | 0 | $ 0.1291 | ||
| RT1206BRD079K1L | YAGEO | 1206 | 0 | $ 0.0744 |

