VISHAY M55342E11B20B0RTP
| Manufacturer | |
| MPN | M55342E11B20B0RTP |
| LCSC Part # | C4100027 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.1% 50mW 0402 |
| Datasheet | VISHAY M55342E11B20B0RTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 20kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3771 | $ 18.38 |
| 200+ | $ 7.1121 | $ 1422.42 |
| 500+ | $ 6.8621 | $ 3431.05 |
| 1,000+ | $ 6.7394 | $ 6739.40 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 20kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0720KL | YAGEO | 0402 | 251,000 | $ 0.0281 | ||
| ARG02BTC2002 | Viking | 0402 | 49,140 | $ 0.0246 | ||
| THC02G2002BT | FH | 0402 | 19,780 | $ 0.0285 | ||
| ERA2AEB203X | PANASONIC | 0402 | 5,275 | $ 0.0802 | ||
| AR02BTC2002 | Viking | 0402 | 2,640 | $ 0.0337 | ||
| RP0402BRD0720KL | YAGEO | 0402 | 590 | $ 0.0429 | ||
| AT0402BRD0720KL | YAGEO | 0402 | 100 | $ 0.0685 | ||
| M55342E11B20B0RTS | VISHAY | 0402 | 0 | $ 16.118 | ||
| M55342E11B20B0RWI | VISHAY | 0402 | 0 | $ 19.3452 | ||
| PTN0402E2002BST1 | VISHAY | 0402 | 0 | $ 0.1819 | ||
| RN73R1ETTP2002B25 | KOA | 0402 | 0 | $ 0.1388 | ||
| RNCS0402BTE20K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0916 | ||
| RNCF0402BTE20K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0576 | ||
| RG1005P-203-B-T5 | SUSUMU | 0402 | 0 | $ 0.0647 | ||
| CPF-A-0402B20KE1 | TE Connectivity | 0402 | 0 | $ 0.1176 | ||
| CPF0402B20KE | TE Connectivity | 0402 | 0 | $ 0.082 | ||
| CPF0402B20KE1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| CPF-A-0402B20KE | TE Connectivity | 0402 | 0 | $ 0.1122 | ||
| RP73PF1E20KBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| TC02G2002BT | FH | 0402 | 0 | $ 0.0198 |

