SUSUMU RG2012V-1621-B-T5
| Manufacturer | |
| MPN | RG2012V-1621-B-T5 |
| LCSC Part # | C4099824 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.62kΩ ±0.1% 125mW 0805 |
| Datasheet | SUSUMU RG2012V-1621-B-T5 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.62kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.62kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9091 | $ 0.91 |
| 200+ | $ 0.3516 | $ 70.32 |
| 500+ | $ 0.3394 | $ 169.70 |
| 1,000+ | $ 0.3334 | $ 333.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.62kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.62kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0525B1621T5G | UNI-ROYAL | 0805 | 4,940 | $ 0.028 | ||
| RN73R2ATTD1621B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| P0805C1621BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU08051K62BZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73R2ATTD1621A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| RG2012V-1621-W-T1 | SUSUMU | 0805 | 0 | $ 1.1212 | ||
| RG2012V-1621-W-T5 | SUSUMU | 0805 | 0 | $ 0.9849 | ||
| TNPU08051K62AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| RN73R2ATTD1621B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73R2ATTD1621B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD1621B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| ERA-6ARB1621V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| ERA-6AEB1621V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-1621-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BTC1K62 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BKE1K62 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BKT1K62 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1806 | ||
| RG2012N-1621-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RP73D2A1K62BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A1K62BTG | TE Connectivity | 0805 | 0 | $ 0.4884 |

