LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF1210DTC12K4

Manufacturer
MPN
RNCF1210DTC12K4
LCSC Part #
C4099223
Packaging
1210
Customer #
Key Attributes
RES 12.4kΩ ±0.5% 333mW 1210
DatasheetSEI(Stackpole Electronics Inc.) RNCF1210DTC12K4
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1210
Power(Watts)333mW
Resistance12.4kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃