LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TNPW020147R0BEED

Manufacturer
MPN
TNPW020147R0BEED
LCSC Part #
C4099111
Packaging
0201
Customer #
Key Attributes
RES 47Ω ±0.1% 50mW 0201
DatasheetVISHAY TNPW020147R0BEED
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance47Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃