TE Connectivity CRGV2010F280K
| Manufacturer | |
| MPN | CRGV2010F280K |
| LCSC Part # | C4097720 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 280kΩ ±1% 500mW 2010 |
| Datasheet | TE Connectivity CRGV2010F280K |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 280kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 280kΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Operating Temperature | -55℃~+125℃ |
Introduction
TE Connectivity is a passive electronic component manufacturer offering a comprehensive portfolio that includes surface mount and leaded resistors, trimmers, potentiometers, PTC and NTC SMT thermistors, and an extensive range of inductors covering wirewound, metal film surface mount, ceramic, and ferrite bead types. Also available is a series of SMT capacitors, including multilayer ceramic, tantalum, and aluminum electrolytic types. The Holsworthy precision resistor series provides cost-effective solutions with tolerances as low as 0.05% and temperature coefficients as low as 5ppm. The Citec brand offers sealed and unsealed trimmers starting from 2mm square, along with multi-turn trimmers and high-quality potentiometers for precision adjustment. Sigma noise suppression and protection inductor chips help protect circuits in multiple ways, providing solutions for high-power, high-speed, low-frequency noise impedance as well as PTC and NTC temperature-responsive resistors, and include a variety of wirewound, multilayer, and printed inductors. CGS high-power and high-voltage resistors are rated up to 100W and 50kV, available in multiple package styles, with high-power and pulse resistors capable of dissipating up to 25,000 watts.
Applications
- Automotive
- Computer
- Communications
- Consumer Electronics
- Industrial
- Power
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 280kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 280kΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Operating Temperature | -55℃~+125℃ |
Introduction
TE Connectivity is a passive electronic component manufacturer offering a comprehensive portfolio that includes surface mount and leaded resistors, trimmers, potentiometers, PTC and NTC SMT thermistors, and an extensive range of inductors covering wirewound, metal film surface mount, ceramic, and ferrite bead types. Also available is a series of SMT capacitors, including multilayer ceramic, tantalum, and aluminum electrolytic types. The Holsworthy precision resistor series provides cost-effective solutions with tolerances as low as 0.05% and temperature coefficients as low as 5ppm. The Citec brand offers sealed and unsealed trimmers starting from 2mm square, along with multi-turn trimmers and high-quality potentiometers for precision adjustment. Sigma noise suppression and protection inductor chips help protect circuits in multiple ways, providing solutions for high-power, high-speed, low-frequency noise impedance as well as PTC and NTC temperature-responsive resistors, and include a variety of wirewound, multilayer, and printed inductors. CGS high-power and high-voltage resistors are rated up to 100W and 50kV, available in multiple package styles, with high-power and pulse resistors capable of dissipating up to 25,000 watts.
Applications
- Automotive
- Computer
- Communications
- Consumer Electronics
- Industrial
- Power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

