LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS Si4438-B1C-FMR

Manufacturer
MPN
Si4438-B1C-FMR
LCSC Part #
C409764
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER
DatasheetSILICON LABS Si4438-B1C-FMR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingQFN-20-EP(4x4)
Sensitivity-124dBm
Data Rate500Kbps
Applications802.15.4
Frequency Range425MHz~525MHz
Typical Application Frequency-
Interface TypeSPI
Output Power20dBm
Receive Current13.7mA
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.8V
FeaturesSupports RSSI function;Power-on Reset;CRC check function
Typetransceiver
Current Of Transmitting75mA

Introduction

AI Translation

Excellent selectivity performance

  • 58 dB adjacent channel
  • 75 dB blocking at 1 MHz Antenna diversity and T/R switch control
  • Highly configurable packet handler
  • TX and RX 64 byte FIFOs
  • Auto frequency control (AFC)
  • Automatic gain control (AGC)
  • Low BOM
  • Low battery detector
  • Temperature sensor
  • 20-Pin QFN package
  • IEEE 802.15.4g ready
  • Suitable for China regulatory (State Grid)

A high-performance, low-current transceiver covering the sub-GHz frequency bands from 425 to 525 MHz. Targeted at the Chinese smart meter market and especially suited for electric meters. Footprint- and pin-compatible with the Si446x radios. Part of the EZRadioPRO family. Offers outstanding sensitivity of –124 dBm with extremely low active and standby current consumption. 58 dB adjacent channel selectivity with 12.5 kHz channel spacing ensures robust receive operation in harsh RF conditions. Exceptional output power of up to +20 dBm with outstanding TX efficiency. High output power and sensitivity result in an industry-leading link budget of 144 dB allowing extended ranges and highly robust communication links.

Features

AI Translation
  • Frequency range = 425–525 MHz
  • Receive sensitivity = –124 dBm
  • Modulation: (G)FSK, OOK
  • Max output power: +20 dBm
  • Low active power consumption: 14 mA RX
  • Ultra low current powerdown modes: 30 nA shutdown, 40 nA standby
  • Data rate = 100 bps to 500 kbps
  • Preamble Sense Mode: 6 mA average Rx current at 1.2 kbps
  • Fast wake and hop times
  • Power supply = 1.8 to 3.8 V

Applications

AI Translation
  • China smart meters