LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 73L1R62J

Manufacturer
MPN
73L1R62J
LCSC Part #
C4097560
Packaging
0402
Customer #
Key Attributes
RES 620mΩ ±5% 100mW 0402
DatasheetCTS 73L1R62J
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging0402
Resistance620mΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+125℃