VISHAY WSL0805R1200FTG
| Manufacturer | |
| MPN | WSL0805R1200FTG |
| LCSC Part # | C4095365 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 120mΩ ±1% 125mW 0805 |
| Datasheet | VISHAY WSL0805R1200FTG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 120mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 120mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.544 | $ 0.54 |
| 200+ | $ 0.2107 | $ 42.14 |
| 500+ | $ 0.2031 | $ 101.55 |
| 1,000+ | $ 0.2 | $ 200.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 120mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 120mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRL0805FR120TS | FOJAN | 0805 | 50,600 | $0.0058 $0.0061 | ||
| 0805W8F120LT5E | UNI-ROYAL | 0805 | 4,400 | $ 0.0051 | ||
| CR0805FR120P05Z | EVER OHMS | 0805 | 2,100 | $ 0.0075 | ||
| SCR0805FR120 | VO | 0805 | 300 | $ 0.0036 | ||
| RL0805FR-070R12L | YAGEO | 0805 | 100 | $ 0.0116 | ||
| WSL0805R1200FEB | VISHAY | 0805 | 0 | $ 0.39 | ||
| WSL0805R1200FBA | VISHAY | 0805 | 0 | $ 1.3091 | ||
| WSL0805R1200FTB | VISHAY | 0805 | 0 | $ 0.7803 | ||
| CSRT0805FTR120 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0803 | ||
| KRL1220E-M-R120-F-T5 | SUSUMU | 0805 | 0 | $ 0.209 |

