VISHAY CRCW12062K80FKEBC
| Manufacturer | |
| MPN | CRCW12062K80FKEBC |
| LCSC Part # | C4093851 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.8kΩ ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW12062K80FKEBC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.009 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F2801TS | FOJAN | 1206 | 9,300 | $0.0053 $0.0055 | ||
| AC1206FR-072K8L | YAGEO | 1206 | 2,800 | $ 0.0107 | ||
| CR082801F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F2801V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF2801V | PANASONIC | 1206 | 0 | $ 0.0059 | ||
| ERJ-S08F2801V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF2801 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RMCF1206FT2K80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| RMCF1206FG2K80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW12062K80FKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW12062K80FKTC | VISHAY | 1206 | 0 | $ 0.0212 | ||
| CRCW12062K80FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12062K80FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CR1206F2K80P05Z | EVER OHMS | 1206 | 0 | $ 0.0052 | ||
| GR1206F2K8T5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| RTT062801FTP | RALEC | 1206 | 0 | $ 0.0026 | ||
| 1206W4F2801T5E | UNI-ROYAL | 1206 | 0 | $ 0.0033 | ||
| SCR1206F2K8 | VO | 1206 | 0 | $ 0.0031 | ||
| WR12X2801FTL | Walsin | 1206 | 0 | $ 0.005 | ||
| RC1206FR-072K8L | YAGEO | 1206 | 0 | $ 0.0057 |

