LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G1JTTD7502B product image
Images for reference only

KOA RS73G1JTTD7502B

Manufacturer
MPN
RS73G1JTTD7502B
LCSC Part #
C4090368
Packaging
0603
Customer #
Key Attributes
RES 75kΩ ±0.1% 200mW 0603
DatasheetKOA RS73G1JTTD7502B
RoHS Compliance2 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.096$ 0.10
200+$ 0.0372$ 7.44
500+$ 0.0359$ 17.95
1,000+$ 0.0352$ 35.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance75kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJPB3B7502VPANASONIC06034,400$ 0.0641
RS73G1JRTTD7502BKOA06030$ 0.3057
RS73F1JTTD7502BKOA06030$ 0.096
RS73F1JRTTD7502BKOA06030$ 0.3334